打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY104.510 (CNY118.0963) |
| 5+ | CNY102.420 (CNY115.7346) |
包装规格:每个
最低: 1
多件: 1
CNY104.51 (CNY118.10 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
GPS & GLONASS External Antenna is an excellent choice for all GPS/GLONASS Click boards™ from our offer. With its high gain, active band filtering, and magnetized base for easy installation, it is a perfect choice when reinforced positioning is required.
- Frequency range of 1575.42 ± 5MHz, 1610 ± 10MHz
- RHCP polarization
- 8MHz bandwidth
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
配件类型
GPS和GLONASS外部天线
产品范围
-
适用于
GPS/GLONASS Click板
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
税则号:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.0007