Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.510 (CNY118.0963) |
| 5+ | CNY102.420 (CNY115.7346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.51 (CNY118.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3374
Order Code3106062
Technical Datasheet
Accessory TypeGPS & GLONASS External Antenna
For Use WithGPS/GLONASS Click Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
GPS & GLONASS External Antenna is an excellent choice for all GPS/GLONASS Click boards™ from our offer. With its high gain, active band filtering, and magnetized base for easy installation, it is a perfect choice when reinforced positioning is required.
- Frequency range of 1575.42 ± 5MHz, 1610 ± 10MHz
- RHCP polarization
- 8MHz bandwidth
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
GPS & GLONASS External Antenna
Product Range
-
For Use With
GPS/GLONASS Click Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
