2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. AVR
                                                                                                4. 嵌入式开发套件 - AVR
                                                                                                打印页面

                                                                                                AT32UC3L-EK

                                                                                                评估套件, AT32UC3L064 MCU, 触摸轮/按钮与LED, USB/电池供电

                                                                                                MICROCHIP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICROCHIP AT32UC3L-EK
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号AT32UC3L-EK
                                                                                                库存编号1841667
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:38 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY633.890 (CNY716.2957)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY633.89 (CNY716.30 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MICROCHIP
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号AT32UC3L-EK
                                                                                                库存编号1841667
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Atmel
                                                                                                批头数量32位
                                                                                                硅芯系列号AT32UC3L
                                                                                                内核架构AVR
                                                                                                内核子架构UC3L
                                                                                                硅芯号AT32UC3L064
                                                                                                套件内容电路板
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The AT32UC3L-EK is a reference design and development system for the 32bit AVR AT32UC3L064 microcontroller. The kit is equipped with a rich set of peripherals that makes the AT32UC3L-EK a perfect evaluation platform. The AT32UC3L-EK offers three interfaces to power the board, from the USB VCP interface, from a battery (J3 connector on the bottom side of the board) or from an external source connected to the J2 header. As an evaluation kit, the board focus is towards Atmel QTouch and QMatrix support, and picoPower technology. As a development system, the board notably provides on board memory, a USB communication interface, an accelerometer, and the JTAG programming and debugging interface. The AT32UC3L-EK also features expansion headers, one of these is the wireless expansion header, which is the receptacle for one of the two RZ600 radio boards (not provided in the kit).

                                                                                                • Supports the AT32UC3L064 microcontroller
                                                                                                • USB / battery powered
                                                                                                • UC3B board controller / bootloader
                                                                                                • Sensors: QWheel + 5 QTouch buttons
                                                                                                • Easy access to all MCU pins
                                                                                                • One 3 axis accelerometer
                                                                                                • One serial data flash, 64Mbits
                                                                                                • Four LED's, one pushbutton, one reset pushbutton
                                                                                                • Wireless expansion connector for the RZ600 AT86RF231 radio board

                                                                                                内容

                                                                                                One AVR Technical Library DVD, One AT32UC3L-EK customer letter, One AT32UC3L-EK Getting Started Guide, One AT32UC3L-EK evaluation kit, One mini-B plug to std-A plug ~1.5m USB cable, One 1.2V NiMh rechargeable battery.

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                注释

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Atmel

                                                                                                硅芯系列号

                                                                                                AT32UC3L

                                                                                                内核子架构

                                                                                                UC3L

                                                                                                套件内容

                                                                                                电路板

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                批头数量

                                                                                                32位

                                                                                                内核架构

                                                                                                AVR

                                                                                                硅芯号

                                                                                                AT32UC3L064

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (3)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.32069