有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY649.320 (CNY733.7316) |
产品概述
The AT32UC3L-EK is a reference design and development system for the 32bit AVR AT32UC3L064 microcontroller. The kit is equipped with a rich set of peripherals that makes the AT32UC3L-EK a perfect evaluation platform. The AT32UC3L-EK offers three interfaces to power the board, from the USB VCP interface, from a battery (J3 connector on the bottom side of the board) or from an external source connected to the J2 header. As an evaluation kit, the board focus is towards Atmel QTouch and QMatrix support, and picoPower technology. As a development system, the board notably provides on board memory, a USB communication interface, an accelerometer, and the JTAG programming and debugging interface. The AT32UC3L-EK also features expansion headers, one of these is the wireless expansion header, which is the receptacle for one of the two RZ600 radio boards (not provided in the kit).
- Supports the AT32UC3L064 microcontroller
- USB / battery powered
- UC3B board controller / bootloader
- Sensors: QWheel + 5 QTouch buttons
- Easy access to all MCU pins
- One 3 axis accelerometer
- One serial data flash, 64Mbits
- Four LED's, one pushbutton, one reset pushbutton
- Wireless expansion connector for the RZ600 AT86RF231 radio board
内容
One AVR Technical Library DVD, One AT32UC3L-EK customer letter, One AT32UC3L-EK Getting Started Guide, One AT32UC3L-EK evaluation kit, One mini-B plug to std-A plug ~1.5m USB cable, One 1.2V NiMh rechargeable battery.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Atmel
AT32UC3L
UC3L
电路板
No SVHC (04-Feb-2026)
32位
AVR
AT32UC3L064
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书