打印页面
7 有货
需要更多?
7 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY795.200 (CNY898.576) |
包装规格:每个
最低: 1
多件: 1
CNY795.20 (CNY898.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EV56T44A is a PIC32CZ CA70 Curiosity Ultra development board. This is a hardware platform to evaluate the PIC32CZ2051CA70 Arm® Cortex®-M7-based microcontrollers (MCUs). This kit is supported by MPLAB® X Integrated Development Environment (IDE) to provide easy access to the features of the PIC32CZ CA70 and explains how to integrate the device into custom design. This board includes MIKROE's mikroBUS™ socket, enabling the use of over 1700 application-specific Click boards™.
- PIC32CZCA70, 300MHz, 2MB flash, 512kb SRAM
- Up to 114 I/O lines with external interrupt capability
- On-board debugger (PKoB4): Real-time programming and debugging, VCOM, DGI
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- MikroBus™ socket, user button and user LED
- On-board temperature sensor
- Graphics interface
- Ethernet MAC (GMAC)
- Up to two Host Controller Area Network (CAN)
技术规格
硅芯制造商
Microchip
硅芯系列号
PIC32CZ CA70
内核子架构
Cortex-M7
套件内容
Curiosity Ultra 开发板 PIC32CZ2051CA70144-I/XFB
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
32位
内核架构
ARM
硅芯号
PIC32CZ2051CA70144-I/XFB
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001