Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV56T44ACopy
Manufacturer Standard Lead Time25 weeks
Order Code4923739
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY795.200 (CNY898.576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY795.20 (CNY898.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV56T44ACopy
Manufacturer Standard Lead Time25 weeks
Order Code4923739
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32CZ CA70
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberPIC32CZ2051CA70144-I/XFB
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV56T44A is a PIC32CZ CA70 Curiosity Ultra development board. This is a hardware platform to evaluate the PIC32CZ2051CA70 Arm® Cortex®-M7-based microcontrollers (MCUs). This kit is supported by MPLAB® X Integrated Development Environment (IDE) to provide easy access to the features of the PIC32CZ CA70 and explains how to integrate the device into custom design. This board includes MIKROE's mikroBUS™ socket, enabling the use of over 1700 application-specific Click boards™.
- PIC32CZCA70, 300MHz, 2MB flash, 512kb SRAM
- Up to 114 I/O lines with external interrupt capability
- On-board debugger (PKoB4): Real-time programming and debugging, VCOM, DGI
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- MikroBus™ socket, user button and user LED
- On-board temperature sensor
- Graphics interface
- Ethernet MAC (GMAC)
- Up to two Host Controller Area Network (CAN)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32CZ CA70
Core Sub-Architecture
Cortex-M7
Kit Contents
Curiosity Ultra Development Board PIC32CZ2051CA70144-I/XFB
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PIC32CZ2051CA70144-I/XFB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
