打印页面
可订购
制造商标准交货时间:26 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY774.540 (CNY875.2302) |
包装规格:每个
最低: 1
多件: 1
CNY774.54 (CNY875.23 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商ROHM
制造商产品编号BD14000EFV-EVK-001复制
库存编号2851333
硅芯制造商Rohm Semiconductor
硅芯号BD14000EFV-C
套件应用类型电源管理
应用系统子类型电池平衡器
套件内容评估板BD14000EFV-C
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
EDLC cell balancer BD14000EFV-C LSI evaluation board designed as a self-controlled cell balancer. BD14000EFV-C has a built-in shunt-type power storage element balancer function that can respond to 4 to 6 cells. All the functions necessary in a cell balancer are built-in making power storage element cell balancing possible only in this LSI. It is used in renewable energy power storage applications for automotive, production machinery and building machinery.
- AEC-Q100 qualified
- All EDLC cell balancer functions are integrated on a single chip
- Self- controlled EDLC balance function
- Adopts shunt resistance method for simple balancing
- Multiple chip series connection is possible
- Built-in over-voltage detection flag output
- Detection voltage can be set
技术规格
硅芯制造商
Rohm Semiconductor
套件应用类型
电源管理
套件内容
评估板BD14000EFV-C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯号
BD14000EFV-C
应用系统子类型
电池平衡器
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.02