Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD14000EFV-EVK-001Copy
Manufacturer Standard Lead Time26 weeks
Order Code2851333
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY790.040 (CNY892.7452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY790.04 (CNY892.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD14000EFV-EVK-001Copy
Manufacturer Standard Lead Time26 weeks
Order Code2851333
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD14000EFV-C
Kit Application TypePower Management
Application Sub TypeBattery Balancer
Kit ContentsEval Board BD14000EFV-C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EDLC cell balancer BD14000EFV-C LSI evaluation board designed as a self-controlled cell balancer. BD14000EFV-C has a built-in shunt-type power storage element balancer function that can respond to 4 to 6 cells. All the functions necessary in a cell balancer are built-in making power storage element cell balancing possible only in this LSI. It is used in renewable energy power storage applications for automotive, production machinery and building machinery.
- AEC-Q100 qualified
- All EDLC cell balancer functions are integrated on a single chip
- Self- controlled EDLC balance function
- Adopts shunt resistance method for simple balancing
- Multiple chip series connection is possible
- Built-in over-voltage detection flag output
- Detection voltage can be set
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BD14000EFV-C
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BD14000EFV-C
Application Sub Type
Battery Balancer
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
