2. 开发板与评估套件
                                                                                                3. 电源管理开发套件
                                                                                                4. 电源管理开发套件 - 直流/直流
                                                                                                打印页面

                                                                                                ISL81401EVAL1Z

                                                                                                评估板, ISL81401降压-升压控制器, 4开关, 40V输出

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS ISL81401EVAL1Z
                                                                                                RENESAS ISL81401EVAL1Z
                                                                                                RENESAS ISL81401EVAL1Z
                                                                                                制造商RENESAS
                                                                                                制造商产品编号ISL81401EVAL1Z
                                                                                                库存编号2947815
                                                                                                您的零件号
                                                                                                可订购
                                                                                                制造商标准交货时间:29 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,610.670 (CNY1,820.0571)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,610.67 (CNY1,820.06 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号ISL81401EVAL1Z
                                                                                                库存编号2947815
                                                                                                硅芯制造商Intersil
                                                                                                硅芯号ISL81401FRZ
                                                                                                套件应用类型电源管理
                                                                                                应用系统子类型同步降压 - 升压控制器
                                                                                                套件内容评估板ISL81401FRZ
                                                                                                产品范围-
                                                                                                汽车质量标准-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                Synchronous buck-boost controller evaluation board. This board features the ISL81401 synchronous buck-boost controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protections. A programmable switching frequency ranging from 100kHz to 600kHz helps to optimize inductor size while the strong gate driver delivers up to 20A for the buck-boost output. Typical applications include battery backup, Type-C power supply and chargers, battery powered industrial applications, aftermarket automotive, redundant power supplies, robots and drones, medical equipment, security surveillance.

                                                                                                • Wide input voltage range from 6V to 40V
                                                                                                • Bidirectional operation
                                                                                                • High light-load efficiency in pulse skipping DEM operation
                                                                                                • Programmable soft-start
                                                                                                • Optional DEM/PWM operation
                                                                                                • Optional CC/HICCUP OCP protection
                                                                                                • Supports prebias output with soft-start
                                                                                                • Power-good (PGOOD) indicator
                                                                                                • Back biased from output to improve efficiency

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Intersil

                                                                                                套件应用类型

                                                                                                电源管理

                                                                                                套件内容

                                                                                                评估板ISL81401FRZ

                                                                                                汽车质量标准

                                                                                                -

                                                                                                硅芯号

                                                                                                ISL81401FRZ

                                                                                                应用系统子类型

                                                                                                同步降压 - 升压控制器

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Operating Instructions EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.025