有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,718.990 (CNY1,942.4587) |
产品信息
产品概述
Synchronous buck-boost controller evaluation board. This board features the ISL81401 synchronous buck-boost controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protections. A programmable switching frequency ranging from 100kHz to 600kHz helps to optimize inductor size while the strong gate driver delivers up to 20A for the buck-boost output. Typical applications include battery backup, Type-C power supply and chargers, battery powered industrial applications, aftermarket automotive, redundant power supplies, robots and drones, medical equipment, security surveillance.
- Wide input voltage range from 6V to 40V
- Bidirectional operation
- High light-load efficiency in pulse skipping DEM operation
- Programmable soft-start
- Optional DEM/PWM operation
- Optional CC/HICCUP OCP protection
- Supports prebias output with soft-start
- Power-good (PGOOD) indicator
- Back biased from output to improve efficiency
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Intersil
电源管理
评估板ISL81401FRZ
-
ISL81401FRZ
同步降压 - 升压控制器
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书