有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY261.120 (CNY295.0656) |
产品信息
产品概述
Evaluation board is a step-down switching power supply based on the A7987 regulator in an HTSSOP16 package. It is designed for automotive system battery-powered applications. The output voltage can be set starting from 0.8V. Almost low drop-out operation, due to the advanced integrated switch management can be achieved. The A7987 is a 61V, 3A step-down asynchronous switching regulator with embedded high-side power MOSFET is capable of delivering up to 3A of current, depending on the application conditions. The embedded switchover feature on the VBIAS pin and the light load management (pulse skipping) are included to maximize power conversion efficiency across the entire load range, and the soft-start current limit threshold and switching frequency can be adjusted according to specific application requirements. The device includes an internal 250KHz oscillator that can be set up to 1.5MHz by changing an on-board resistor.
- 4.5V to 60V input voltage, 3.3V output voltage
- Step-down (buck) conversion
- Up to 3A DC output current
- 500KHz switching frequency, 3.5ms programmed soft-start
- Compliant with ceramic output capacitors
- 180° out-of-phase synchronization available
- Auto recovery overcurrent and thermal protection
技术规格
STMicroelectronics
电源管理 - 稳压器
评估板A7987
-
A7987
降压稳压器
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书