
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.120 (CNY295.0656) |
Product Information
Product Overview
Evaluation board is a step-down switching power supply based on the A7987 regulator in an HTSSOP16 package. It is designed for automotive system battery-powered applications. The output voltage can be set starting from 0.8V. Almost low drop-out operation, due to the advanced integrated switch management can be achieved. The A7987 is a 61V, 3A step-down asynchronous switching regulator with embedded high-side power MOSFET is capable of delivering up to 3A of current, depending on the application conditions. The embedded switchover feature on the VBIAS pin and the light load management (pulse skipping) are included to maximize power conversion efficiency across the entire load range, and the soft-start current limit threshold and switching frequency can be adjusted according to specific application requirements. The device includes an internal 250KHz oscillator that can be set up to 1.5MHz by changing an on-board resistor.
- 4.5V to 60V input voltage, 3.3V output voltage
- Step-down (buck) conversion
- Up to 3A DC output current
- 500KHz switching frequency, 3.5ms programmed soft-start
- Compliant with ceramic output capacitors
- 180° out-of-phase synchronization available
- Auto recovery overcurrent and thermal protection
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board A7987
-
A7987
Buck Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
