2. 开发板与评估套件
                                                                                                3. 电源管理开发套件
                                                                                                4. 电源管理开发套件 - 直流/直流
                                                                                                打印页面

                                                                                                178010601

                                                                                                评估板, 同步降压稳压器

                                                                                                WURTH ELEKTRONIK
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                WURTH ELEKTRONIK 178010601
                                                                                                制造商WURTH ELEKTRONIK
                                                                                                制造商产品编号178010601
                                                                                                库存编号3370205
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:25 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY535.510 (CNY605.1263)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY535.51 (CNY605.13 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                WURTH ELEKTRONIK
                                                                                                制造商WURTH ELEKTRONIK
                                                                                                制造商产品编号178010601
                                                                                                库存编号3370205
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Wurth Elektronik
                                                                                                硅芯号171010601
                                                                                                套件应用类型电源管理 - 稳压器
                                                                                                应用系统子类型同步降压调节器
                                                                                                套件内容评估板 MagI3C电源模块171010601
                                                                                                产品范围-
                                                                                                汽车质量标准-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                Evaluation board for 171010601 VDRM (variable step down regulator module) MagI3C power module. The VDRM series of the MagI³C power module family provides a fully integrated DC-DC power supply including the buck switching regulator and inductor in a package. The 171010601 offers high efficiency and delivers up to 1A of output current. It operates from 6V input voltage up to 42V. It is designed for fast transient response. It is available in an innovative industrial high power density TO263-7EP (10.16 x 13.77 x 4.57mm) package that enhances thermal performance and allows for hand or machine soldering. The VDRM regulators have an integrated protection circuit that guards against thermal overstress and electrical damage by using thermal shut-down, overcurrent, short-circuit, overvoltage and undervoltage protection.

                                                                                                • Peak efficiency above 90%, output voltage range from 0.8V to 6V
                                                                                                • Reference accuracy of ±2%, no minimum load required
                                                                                                • Integrated shielded inductor solution for quick time to market and ease of use
                                                                                                • Single exposed pad for best-in-class thermal performance
                                                                                                • Adjustable switching frequency from 0.2 to 0.8MHz
                                                                                                • Low ripple constant on-time control, synchronous operation
                                                                                                • Operating ambient temperature up to 105°C
                                                                                                • Thermal shutdown, short circuit protection, cycle-by-cycle current limit, overvoltage protection
                                                                                                • Automatic power saving operation at light load
                                                                                                • Complies with EN55022 class B radiated emissions standard

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Wurth Elektronik

                                                                                                套件应用类型

                                                                                                电源管理 - 稳压器

                                                                                                套件内容

                                                                                                评估板 MagI3C电源模块171010601

                                                                                                汽车质量标准

                                                                                                -

                                                                                                硅芯号

                                                                                                171010601

                                                                                                应用系统子类型

                                                                                                同步降压调节器

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0285