Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY535.510 (CNY605.1263) |
Product Information
Product Overview
Evaluation board for 171010601 VDRM (variable step down regulator module) MagI3C power module. The VDRM series of the MagI³C power module family provides a fully integrated DC-DC power supply including the buck switching regulator and inductor in a package. The 171010601 offers high efficiency and delivers up to 1A of output current. It operates from 6V input voltage up to 42V. It is designed for fast transient response. It is available in an innovative industrial high power density TO263-7EP (10.16 x 13.77 x 4.57mm) package that enhances thermal performance and allows for hand or machine soldering. The VDRM regulators have an integrated protection circuit that guards against thermal overstress and electrical damage by using thermal shut-down, overcurrent, short-circuit, overvoltage and undervoltage protection.
- Peak efficiency above 90%, output voltage range from 0.8V to 6V
- Reference accuracy of ±2%, no minimum load required
- Integrated shielded inductor solution for quick time to market and ease of use
- Single exposed pad for best-in-class thermal performance
- Adjustable switching frequency from 0.2 to 0.8MHz
- Low ripple constant on-time control, synchronous operation
- Operating ambient temperature up to 105°C
- Thermal shutdown, short circuit protection, cycle-by-cycle current limit, overvoltage protection
- Automatic power saving operation at light load
- Complies with EN55022 class B radiated emissions standard
Technical Specifications
Wurth Elektronik
Power Management - Voltage Regulator
Eval Board MagI3C Power Module 171010601
-
171010601
Synchronous Buck Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
