需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY233.900 (CNY264.307) |
| 5+ | CNY229.230 (CNY259.0299) |
| 10+ | CNY224.550 (CNY253.7415) |
| 50+ | CNY219.870 (CNY248.4531) |
| 100+ | CNY218.400 (CNY246.792) |
产品信息
产品概述
XC9145B50CE-EVB-01 is an evaluation board for evaluating XC9145B50CER-G IC. XC9145B50CER-G is a XC9145 series synchronous step-up DC/DC converter with a 200mΩ N-channel driver FET and a 270mΩ synchronous P-channel switching FET built-in. The ultra-low current consumption of 400nA and PWM/PFM auto-switching control have dramatically improved the efficiency of the output current of 10μA or less, which was difficult to achieve in the past. XC9145 series can significantly reduce the power consumption of battery-powered devices which consume a large percentage of power when the system is in standby mode. It contributes to keeping battery life longer and reducing battery size smaller.
- Input voltage range from 0.65V to 5.5V
- Output voltage is 5V
- Oscillation frequency is 1.2MHz
- Current limit protection
- Soft start, load disconnection function
- Operating ambient temperature range from -40°C to 105°C
技术规格
Torex
电源管理
评估板 XC9145B50CER-G
-
XC9145B50CER-G
升压直流/直流转换器
-
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书