
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.870 (CNY271.0531) |
| 5+ | CNY235.080 (CNY265.6404) |
| 10+ | CNY230.280 (CNY260.2164) |
| 50+ | CNY225.480 (CNY254.7924) |
| 100+ | CNY220.690 (CNY249.3797) |
Product Information
Product Overview
XC9145B50CE-EVB-01 is an evaluation board for evaluating XC9145B50CER-G IC. XC9145B50CER-G is a XC9145 series synchronous step-up DC/DC converter with a 200mΩ N-channel driver FET and a 270mΩ synchronous P-channel switching FET built-in. The ultra-low current consumption of 400nA and PWM/PFM auto-switching control have dramatically improved the efficiency of the output current of 10μA or less, which was difficult to achieve in the past. XC9145 series can significantly reduce the power consumption of battery-powered devices which consume a large percentage of power when the system is in standby mode. It contributes to keeping battery life longer and reducing battery size smaller.
- Input voltage range from 0.65V to 5.5V
- Output voltage is 5V
- Oscillation frequency is 1.2MHz
- Current limit protection
- Soft start, load disconnection function
- Operating ambient temperature range from -40°C to 105°C
Technical Specifications
Torex
Power Management
Evaluation Board XC9145B50CER-G
-
XC9145B50CER-G
Step Up DC / DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
