3 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY147.790 (CNY167.0027) |
| 5+ | CNY144.840 (CNY163.6692) |
产品信息
产品概述
STEVAL-MKI254A is an adapter board designed to facilitate the evaluation of the ASM330LHHG1 6-axis inertial measurement unit (IMU) in automotive applications. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI254A can be plugged into a standard DIL24 socket. The adapter provides the complete ASM330LHHG1 pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109D evaluation platform, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable MEMS Studio graphical user interface or dedicated software routines for customized applications.
- Complete ASM330LHHG1 pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109D motherboard
技术规格
适配器电路板
-
STMicroelectronics STEVAL-MKI109D评估平台
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
产品合规证书