
3 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.790 (CNY167.0027) |
| 5+ | CNY144.840 (CNY163.6692) |
Product Information
Product Overview
STEVAL-MKI254A is an adapter board designed to facilitate the evaluation of the ASM330LHHG1 6-axis inertial measurement unit (IMU) in automotive applications. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI254A can be plugged into a standard DIL24 socket. The adapter provides the complete ASM330LHHG1 pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109D evaluation platform, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable MEMS Studio graphical user interface or dedicated software routines for customized applications.
- Complete ASM330LHHG1 pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109D motherboard
Technical Specifications
Adapter Board
-
STMicroelectronics STEVAL-MKI109D Evaluation Platform
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
