打印页面
8 有货
15 您现在可以预订货品了
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,036.440 (CNY1,171.1772) |
包装规格:每个
最低: 1
多件: 1
CNY1,036.44 (CNY1,171.18 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商BERGQUIST
制造商产品编号SIL PAD TSP 1800复制
制造商标准货期28 周
库存编号1893431
技术数据表
绝缘体材料-
热导率1.8W/m.K
击穿电压 VBR6kV
厚度0.229mm
体积电阻率1000Mohm-m
热阻抗-
电介质强度-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The SP1200-0.009-00-1212 is a Thermally Conductive Elastomeric Insulator featuring a smooth, highly compliant surface. The material features a non-tacky surface for efficient re-positioning and ease of use, as well as an optional adhesive coating. Sil-Pad 1200 exhibits exceptional thermal performance at low and high application pressures. The material is ideal for placement between electronic power devices and a heat-sink for screw and clip mounted applications.
- Exceptional thermal performance at lower application pressures
- Smooth and non-tacky on both side for easy re-positioning, ease of use and assembly error reduction
- Superior breakdown voltage and surface wet out values
- Designed for applications where electrical isolation is critical
- Excellent cut-through resistance, designed for screw and clip mounted applications
- UL94V-0 Flammability rating
- Available in black colour
技术规格
绝缘体材料
-
击穿电压 VBR
6kV
体积电阻率
1000Mohm-m
电介质强度
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
热导率
1.8W/m.K
厚度
0.229mm
热阻抗
-
产品范围
SIL PAD TSP Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.017123