Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP 1800Copy
Order Code1893431
Product RangeSIL PAD TSP Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,029.170 (CNY1,162.9621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,029.17 (CNY1,162.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP 1800Copy
Order Code1893431
Product RangeSIL PAD TSP Series
Technical Datasheet
Insulator Body Material-
Thermal Conductivity1.8W/m.K
Breakdown Voltage Vbr6kV
Thickness0.229mm
Volume Resistivity1000Mohm-m
Thermal Impedance-
Dielectric Strength-
Product RangeSIL PAD TSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SP1200-0.009-00-1212 is a Thermally Conductive Elastomeric Insulator featuring a smooth, highly compliant surface. The material features a non-tacky surface for efficient re-positioning and ease of use, as well as an optional adhesive coating. Sil-Pad 1200 exhibits exceptional thermal performance at low and high application pressures. The material is ideal for placement between electronic power devices and a heat-sink for screw and clip mounted applications.
- Exceptional thermal performance at lower application pressures
- Smooth and non-tacky on both side for easy re-positioning, ease of use and assembly error reduction
- Superior breakdown voltage and surface wet out values
- Designed for applications where electrical isolation is critical
- Excellent cut-through resistance, designed for screw and clip mounted applications
- UL94V-0 Flammability rating
- Available in black colour
Applications
Thermal Management, Automotive, Communications & Networking, Power Management, Audio
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
6kV
Volume Resistivity
1000Mohm-m
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
1.8W/m.K
Thickness
0.229mm
Thermal Impedance
-
Product Range
SIL PAD TSP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017123
