打印页面
可订购
制造商标准交货时间:24 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY63.500 (CNY71.755) |
| 10+ | CNY59.320 (CNY67.0316) |
| 20+ | CNY56.630 (CNY63.9919) |
包装规格:每个
最低: 1
多件: 1
CNY63.50 (CNY71.76 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
This MC002706 compact DC axial fan, measuring 60mm x 60mm x 25mm, features a single-phase, 4-pole brushless DC motor for reliable and efficient operation. Designed to operate within a voltage range of 8 to 27.6V DC, it consumes minimal power with a rated current of 50mA and power consumption of 1.20W. This fan is ideal for cooling applications in various electronic devices, offering robust performance with a maximum current of 58mA and power consumption of 1.40W.
- Rated Voltage: 24V DC
- Rated Current: 50mA / Max. 58mA
- Rated Power Consumption: 1.20W / Max. 1.40W
- Safety Power Consumption: 1.25W
- Operating Voltage Range: 8 to 27.6V DC
- Starting Voltage: 8V DC (25° C Power ON/OFF)
- Operating Temperature Range: -10°C to +70°C
技术规格
电源电压VDC
24V
风扇框架尺寸
60mm
轴承类型
VAPO轴承
噪声值
27dBA
额定速度
4500rpm
额定电流
58mA
空气流量 - m3/min
0.665m³/min
SVHC(高度关注物质)
To Be Advised
风扇框架类型
方形
外部深度
25mm
空气流量 - CFM
23.5CFM
额定功率
1.4W
电源连接类型
2导线
IP密封等级
-
产品范围
-
技术文档 (1)
相关产品
找到 7 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.02268