Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002706Copy
Manufacturer Standard Lead Time24 weeks
Order Code3020891
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.500 (CNY71.755) |
| 10+ | CNY59.320 (CNY67.0316) |
| 20+ | CNY56.630 (CNY63.9919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.50 (CNY71.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002706Copy
Manufacturer Standard Lead Time24 weeks
Order Code3020891
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM23.5CFM
Noise Rating27dBA
Power Rating1.4W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating58mA
IP Rating-
Air Flow - m3/min0.665m³/min
Product Range-
SVHCTo Be Advised
Product Overview
This MC002706 compact DC axial fan, measuring 60mm x 60mm x 25mm, features a single-phase, 4-pole brushless DC motor for reliable and efficient operation. Designed to operate within a voltage range of 8 to 27.6V DC, it consumes minimal power with a rated current of 50mA and power consumption of 1.20W. This fan is ideal for cooling applications in various electronic devices, offering robust performance with a maximum current of 58mA and power consumption of 1.40W.
- Rated Voltage: 24V DC
- Rated Current: 50mA / Max. 58mA
- Rated Power Consumption: 1.20W / Max. 1.40W
- Safety Power Consumption: 1.25W
- Operating Voltage Range: 8 to 27.6V DC
- Starting Voltage: 8V DC (25° C Power ON/OFF)
- Operating Temperature Range: -10°C to +70°C
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
27dBA
Rated Speed
4500rpm
Current Rating
58mA
Air Flow - m3/min
0.665m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.5CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
