打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:23 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,311.640 (CNY4,872.1532) |
| 5+ | CNY4,007.690 (CNY4,528.6897) |
| 10+ | CNY3,703.740 (CNY4,185.2262) |
| 25+ | CNY3,634.740 (CNY4,107.2562) |
| 50+ | CNY3,565.740 (CNY4,029.2862) |
| 100+ | CNY3,496.740 (CNY3,951.3162) |
包装规格:每个
最低: 1
多件: 1
CNY4,311.64 (CNY4,872.15 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SF1132-6037 from SV Microwave - Amphenol is a SMPM motherboard VITA 67.1 connector. The SMPM connector was developed to improve on the application density and operating frequency range of the SMP connector. The SMPM connector is widely used in high density, high performance applications. Typical applications include aerospace, military, broadband, instrumentation, routers, telecommunications, high-speed applications (10 to 40Gb), cable assembly and PCB.
- Blindmate / push on design (RFfortless®)
- RF performance DC to 65GHz
- Designed to accommodate both radial and axial misalignment
- Push-on and snap-on mating styles for quick installation
- Impedance is 50 ohm, shielding effectiveness ≥ -80dB, dielectric withstanding voltage is 325VRMS
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
- Mechanical mating cycles is 500(smooth bore)
- Temperature range from -65°C to +165°C
技术规格
从同轴电缆类型转换
SMPM
连接器主体类型
直型插座
转换至极性
插头
阻抗
50ohm
触芯镀层
镀金触芯
最高频率
26.5GHz
产品范围
-
从性别转换
插头
转换至同轴电缆类型
SMPM
适配器主体类型
直型面板适配器
触点材料
铍铜
连接器类型
SMPM同轴
连接器安装
面板安装
SVHC(高度关注物质)
Lead (21-Jan-2025)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.013653