Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1132-6037Copy
Order Code2787967
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,311.740 (CNY4,872.2662) |
| 5+ | CNY4,007.790 (CNY4,528.8027) |
| 10+ | CNY3,703.840 (CNY4,185.3392) |
| 25+ | CNY3,634.840 (CNY4,107.3692) |
| 50+ | CNY3,565.840 (CNY4,029.3992) |
| 100+ | CNY3,496.840 (CNY3,951.4292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,311.74 (CNY4,872.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1132-6037Copy
Order Code2787967
Technical Datasheet
Convert From Coax TypeSMPM
Convert From GenderPlug
Connector Body StyleStraight Jack
Convert To Coax TypeSMPM
Convert To GenderPlug
Adapter Body StyleStraight Panel Adapter
Impedance50ohm
Contact MaterialBeryllium Copper
Connector TypeSMPM Coaxial
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The SF1132-6037 from SV Microwave - Amphenol is a SMPM motherboard VITA 67.1 connector. The SMPM connector was developed to improve on the application density and operating frequency range of the SMP connector. The SMPM connector is widely used in high density, high performance applications. Typical applications include aerospace, military, broadband, instrumentation, routers, telecommunications, high-speed applications (10 to 40Gb), cable assembly and PCB.
- Blindmate / push on design (RFfortless®)
- RF performance DC to 65GHz
- Designed to accommodate both radial and axial misalignment
- Push-on and snap-on mating styles for quick installation
- Impedance is 50 ohm, shielding effectiveness ≥ -80dB, dielectric withstanding voltage is 325VRMS
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
- Mechanical mating cycles is 500(smooth bore)
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
Convert From Coax Type
SMPM
Connector Body Style
Straight Jack
Convert To Gender
Plug
Impedance
50ohm
Connector Type
SMPM Coaxial
Frequency Max
26.5GHz
Product Range
-
Convert From Gender
Plug
Convert To Coax Type
SMPM
Adapter Body Style
Straight Panel Adapter
Contact Material
Beryllium Copper
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013653
