打印页面
1,159 有货
需要更多?
1,159 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 5+ | CNY4.150 (CNY4.6895) |
包装规格:每个
最低: 1
多件: 1
CNY4.66 (CNY5.27 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The MP2061 series from MULTICOMP PRO is a range of surface mount terminal blocks available in 1, 2 or 3 pole. Designed for quick installation with PUSH-IN connection technology for wire sizes ranging from 20AWG to 16AWG. The series includes an additional safety feature meaning wires can only be disconnected through use of the disconnection tool. Designed to be used with reflow, wave or manual soldering making these ideal for both low and high-volume applications.
- White colour terminal block
- VDE and UL certification
- AWG size is 26-16AWG
- Pitch is 6mm
- Stripping length is 10mm
- UL electrical parameters 300V at 10A
- IEC electrical parameters 200V at 17.5A
- Flammability rating UL94 V-0
- Temperature range from -40°C to 130°C
技术规格
配件类型
断开工具
产品范围
MP2061
适用于
Multicomp Pro MP2061系列连接器
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.005