Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008522Copy
Order Code3817470
Product RangeMP2061
Also Known AsDG028
Your Part Number
1,159 In Stock
Need more?
1,159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.680 (CNY5.2884) |
| 5+ | CNY4.170 (CNY4.7121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.68 (CNY5.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008522Copy
Order Code3817470
Product RangeMP2061
Also Known AsDG028
Technical Datasheet
Accessory TypeDisconnection Tool
For Use WithMulticomp Pro MP2061 Series Connectors
Product RangeMP2061
SVHCTo Be Advised
Product Overview
The MP2061 series from MULTICOMP PRO is a range of surface mount terminal blocks available in 1, 2 or 3 pole. Designed for quick installation with PUSH-IN connection technology for wire sizes ranging from 20AWG to 16AWG. The series includes an additional safety feature meaning wires can only be disconnected through use of the disconnection tool. Designed to be used with reflow, wave or manual soldering making these ideal for both low and high-volume applications.
- White colour terminal block
- VDE and UL certification
- AWG size is 26-16AWG
- Pitch is 6mm
- Stripping length is 10mm
- UL electrical parameters 300V at 10A
- IEC electrical parameters 200V at 17.5A
- Flammability rating UL94 V-0
- Temperature range from -40°C to 130°C
Technical Specifications
Accessory Type
Disconnection Tool
Product Range
MP2061
For Use With
Multicomp Pro MP2061 Series Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
