需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,275.950 (CNY3,701.8235) |
| 5+ | CNY3,050.770 (CNY3,447.3701) |
| 10+ | CNY2,959.040 (CNY3,343.7152) |
| 25+ | CNY2,842.400 (CNY3,211.912) |
| 50+ | CNY2,789.440 (CNY3,152.0672) |
| 100+ | CNY2,787.610 (CNY3,149.9993) |
产品信息
产品概述
The 58535-1 is a hand Crimping Tool Assembly with a features of a tool frame with a stationary jaw and handle, a moving jaw, a moving handle and an adjustable ratchet that ensures full contact crimping. The tool frame holds a die assembly with two crimping sections, the die assembly features a wire anvil, an insulation anvil, a wire crimper and an insulation crimper attached to the outside of the frame is a locator assembly, which contains a locator, a spring retainer and a contact support. Die retaining pins and die retaining screws are used to position and secure the dies in the tool frame. A nut is used on the upper die retaining screw to hold the locator assembly in place.
- 1 to 1.4mm Inside diameter of wire
- 2.8 to 3.6mm Strip length
技术规格
棘轮
-
AMP FFC Wire 26-22AWG Contacts
No SVHC (25-Jun-2025)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书