
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,243.970 (CNY3,665.6861) |
| 5+ | CNY3,021.110 (CNY3,413.8543) |
| 10+ | CNY2,930.330 (CNY3,311.2729) |
| 25+ | CNY2,814.880 (CNY3,180.8144) |
| 50+ | CNY2,783.300 (CNY3,145.129) |
Product Information
Product Overview
The 58535-1 is a hand Crimping Tool Assembly with a features of a tool frame with a stationary jaw and handle, a moving jaw, a moving handle and an adjustable ratchet that ensures full contact crimping. The tool frame holds a die assembly with two crimping sections, the die assembly features a wire anvil, an insulation anvil, a wire crimper and an insulation crimper attached to the outside of the frame is a locator assembly, which contains a locator, a spring retainer and a contact support. Die retaining pins and die retaining screws are used to position and secure the dies in the tool frame. A nut is used on the upper die retaining screw to hold the locator assembly in place.
- 1 to 1.4mm Inside diameter of wire
- 2.8 to 3.6mm Strip length
Applications
Maintenance & Repair
Technical Specifications
Ratchet
-
AMP FFC Wire 26-22AWG Contacts
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
