打印页面
图片仅用于图解说明,详见产品说明。

3,656 有货
需要更多?
3,656 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY4.730 (CNY5.3449) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.630 (CNY4.1019) |
| 200+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.600 (CNY4.068) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY5.19 (CNY5.86 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号AGRF400复制
制造商标准货期19 周
库存编号1345892
产品范围PolySwitch AGRF
技术数据表
产品范围PolySwitch AGRF
额定电压16VDC
保持电流4A
跳闸电流7.6A
跳闸时间2s
保险丝外形矩形
最大额定电流100A
引脚节距5.8mm
直径-
长度8.9mm
厚度3mm
高度14.1mm
工作温度最小值-40°C
工作温度最高值85°C
汽车质量标准AEC-Q200
产品概述
The PolySwitch AGRF series Resettable Device for overcurrent and overvoltage circuit protection. This product is qualified and sold under PS400 specification which is derived from AECQ200, the standard for electronic components used in the automotive industry. The key difference between these product families and other protection devices in our circuit protection product portfolio is the qualification process followed according to a series of rigorous tests related to the automotive environment. As a result, it is characterized by specific additional values determined post automotive related testing.
- Wide range of dedicated automotive surface-mount and radial-leaded resettable overcurrent devices
- High performance transient voltage protection devices
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Products meet applicable automotive industry standards
- Devices compatible with high-volume electronics assembly
警告
该器件设计用于防止偶尔过流故障造成的损坏, 不适用于重复性故障发生.
技术规格
产品范围
PolySwitch AGRF
保持电流
4A
跳闸时间
2s
最大额定电流
100A
直径
-
厚度
3mm
工作温度最小值
-40°C
汽车质量标准
AEC-Q200
额定电压
16VDC
跳闸电流
7.6A
保险丝外形
矩形
引脚节距
5.8mm
长度
8.9mm
高度
14.1mm
工作温度最高值
85°C
AGRF400 的替代之选
找到 1 件产品
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.00054