
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY4.730 (CNY5.3449) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.630 (CNY4.1019) |
| 200+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.600 (CNY4.068) |
Product Information
Product Overview
The PolySwitch AGRF series Resettable Device for overcurrent and overvoltage circuit protection. This product is qualified and sold under PS400 specification which is derived from AECQ200, the standard for electronic components used in the automotive industry. The key difference between these product families and other protection devices in our circuit protection product portfolio is the qualification process followed according to a series of rigorous tests related to the automotive environment. As a result, it is characterized by specific additional values determined post automotive related testing.
- Wide range of dedicated automotive surface-mount and radial-leaded resettable overcurrent devices
- High performance transient voltage protection devices
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Products meet applicable automotive industry standards
- Devices compatible with high-volume electronics assembly
Applications
Automotive, Safety, HVAC, Communications & Networking, Power Management, Automotive
Warnings
This device is intended for protection against damage caused by occasional overcurrent fault conditions and should not be used when repeated fault conditions.
Technical Specifications
PolySwitch AGRF
4A
2s
100A
-
3mm
-40°C
AEC-Q200
16VDC
7.6A
Rectangular
5.8mm
8.9mm
14.1mm
85°C
Technical Docs (2)
Alternatives for AGRF400
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
