2. 电路保护
                                                                                                3. 电涌保护
                                                                                                4. 数据与信号线路保护器
                                                                                                打印页面

                                                                                                TBU-RS085-300-WH

                                                                                                线路保护器, 2极, 250 VAC, SMD

                                                                                                BOURNS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                BOURNS TBU-RS085-300-WH
                                                                                                制造商BOURNS
                                                                                                制造商产品编号TBU-RS085-300-WH
                                                                                                库存编号
                                                                                                复卷3517626RL
                                                                                                切割卷带3517626
                                                                                                产品范围TBU-RSxxx-300-WH Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                3 有货

                                                                                                6,000 您现在可以预订货品了

                                                                                                3 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带5CNY22.780CNY113.90
                                                                                                合计 价钱 (含税) CNY113.90 (CNY128.71)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                5+CNY22.780 (CNY25.7414)
                                                                                                50+CNY20.720 (CNY23.4136)
                                                                                                250+CNY19.120 (CNY21.6056)
                                                                                                500+CNY19.050 (CNY21.5265)
                                                                                                1500+CNY16.230 (CNY18.3399)
                                                                                                3000+CNY15.700 (CNY17.741)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                BOURNS
                                                                                                制造商BOURNS
                                                                                                制造商产品编号TBU-RS085-300-WH
                                                                                                库存编号
                                                                                                复卷3517626RL
                                                                                                切割卷带3517626
                                                                                                产品范围TBU-RSxxx-300-WH Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                极数2位
                                                                                                浪涌电流峰值-
                                                                                                持续工作电压 (最大)425VAC
                                                                                                抑制器安装PCB-表面安装
                                                                                                产品范围TBU-RSxxx-300-WH Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                TBU-RS085-300-WH is a TBU-RSxxx-300-WH - TBU® series high-speed protector. It is an integrated dual channel transient blocking unit (TBU) overcurrent device and TVS overvoltage protector for the RS-485 communications interface. Application includes RS-485 interface surge protection, AISG (Antenna Interface Standards Group) modem protection.

                                                                                                • Dual channel protector for RS-485 interfaces
                                                                                                • Aids compliance to IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) standards
                                                                                                • Fast protection response time (1µs)
                                                                                                • 850V peak impulse voltage withstand with duration less than 10ms
                                                                                                • 425V continuous AC RMS voltage
                                                                                                • ESD protection per IEC 61000-4-2 - contact discharge is ±2KV
                                                                                                • 21.5ohm on resistance of the TBU® device (typ, at TA = 25°C)
                                                                                                • Leakage current at VWM is 1µA (max, at TA = 25°C)
                                                                                                • Typical junction capacitance is 95pF (typ, VOSC = 30mV, Vbias = 0V, Osc. frequency = 1MHz)
                                                                                                • Operating temperature range from -55 to +125°C

                                                                                                技术规格

                                                                                                极数

                                                                                                2位

                                                                                                持续工作电压 (最大)

                                                                                                425VAC

                                                                                                产品范围

                                                                                                TBU-RSxxx-300-WH Series

                                                                                                浪涌电流峰值

                                                                                                -

                                                                                                抑制器安装

                                                                                                PCB-表面安装

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (3)

                                                                                                Technical Data Sheet EN

                                                                                                White Papers EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85363010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00013