打印页面
可订购
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY36.100 | CNY180.50 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY36.100 (CNY40.793) |
| 50+ | CNY25.820 (CNY29.1766) |
| 250+ | CNY18.360 (CNY20.7468) |
| 500+ | CNY15.930 (CNY18.0009) |
| 1500+ | CNY15.400 (CNY17.402) |
| 3000+ | CNY14.860 (CNY16.7918) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TBU-RS085-300-WH is a TBU-RSxxx-300-WH - TBU® series high-speed protector. It is an integrated dual channel transient blocking unit (TBU) overcurrent device and TVS overvoltage protector for the RS-485 communications interface. Application includes RS-485 interface surge protection, AISG (Antenna Interface Standards Group) modem protection.
- Dual channel protector for RS-485 interfaces
- Aids compliance to IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) standards
- Fast protection response time (1µs)
- 850V peak impulse voltage withstand with duration less than 10ms
- 425V continuous AC RMS voltage
- ESD protection per IEC 61000-4-2 - contact discharge is ±2KV
- 21.5ohm on resistance of the TBU® device (typ, at TA = 25°C)
- Leakage current at VWM is 1µA (max, at TA = 25°C)
- Typical junction capacitance is 95pF (typ, VOSC = 30mV, Vbias = 0V, Osc. frequency = 1MHz)
- Operating temperature range from -55 to +125°C
技术规格
极数
2位
持续工作电压 (最大)
425VAC
产品范围
TBU-RSxxx-300-WH Series
浪涌电流峰值
-
抑制器安装
PCB-表面安装
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00013