打印页面
图片仅用于图解说明,详见产品说明。

194 有货
950 您现在可以预订货品了
194 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY275.530 (CNY311.3489) |
| 3+ | CNY252.090 (CNY284.8617) |
| 5+ | CNY228.640 (CNY258.3632) |
| 10+ | CNY201.680 (CNY227.8984) |
| 20+ | CNY189.360 (CNY213.9768) |
| 50+ | CNY177.040 (CNY200.0552) |
包装规格:每个
最低: 1
多件: 1
CNY275.53 (CNY311.35 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号PDM61001ZXM复制
库存编号3515907
产品范围HWA20 Series
技术数据表
保险丝座型汽车插片式保险丝座
保险丝电流210A
所用保险丝尺寸ATO
底座接线端子-
保险丝数10保险丝
产品范围HWA20 Series
额定电压 V AC-
额定电压VDC32V
产品概述
HWA20 fuseholder complete assembly with TPAs is a compact, sealed (IP67) unit with input and output connections electronically isolated. Enables the user to customize the circuitry. High-density of fuses, with total combined amperage up to 210A. Dovetail slots on the sides of the box enable multiple units to be physically connected to each other, and to other Littelfuse fuseholders.
- Compact Hard-Wired Fuseholder Holds Up To 10 ATO® Fuses
- IP67 sealed units can be installed virtually anywhere on vehicle, stand upto roadsplash & salt spray
- Easy to connect
- Dimension is 161 x 40 x 52mm (6.3 x 1.6 x 2.0”)
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
保险丝座型
汽车插片式保险丝座
所用保险丝尺寸
ATO
保险丝数
10保险丝
额定电压 V AC
-
保险丝电流
210A
底座接线端子
-
产品范围
HWA20 Series
额定电压VDC
32V
PDM61001ZXM 的替代之选
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.14016