Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPDM61001ZXMCopy
Manufacturer Standard Lead Time30 weeks
Order Code3515907
Product RangeHWA20 Series
Your Part Number
752 In Stock
300 more incoming. You can reserve stock now
752 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.300 (CNY320.129) |
| 3+ | CNY259.170 (CNY292.8621) |
| 5+ | CNY235.030 (CNY265.5839) |
| 10+ | CNY214.630 (CNY242.5319) |
| 20+ | CNY195.220 (CNY220.5986) |
| 50+ | CNY175.800 (CNY198.654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.30 (CNY320.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPDM61001ZXMCopy
Manufacturer Standard Lead Time30 weeks
Order Code3515907
Product RangeHWA20 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current210A
Fuse Size HeldATO
Holder Terminals-
No. of Fuses10Fuses
Product RangeHWA20 Series
Voltage Rating VAC-
Voltage Rating VDC32V
Product Overview
HWA20 fuseholder complete assembly with TPAs is a compact, sealed (IP67) unit with input and output connections electronically isolated. Enables the user to customize the circuitry. High-density of fuses, with total combined amperage up to 210A. Dovetail slots on the sides of the box enable multiple units to be physically connected to each other, and to other Littelfuse fuseholders.
- Compact Hard-Wired Fuseholder Holds Up To 10 ATO® Fuses
- IP67 sealed units can be installed virtually anywhere on vehicle, stand upto roadsplash & salt spray
- Easy to connect
- Dimension is 161 x 40 x 52mm (6.3 x 1.6 x 2.0”)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
10Fuses
Voltage Rating VAC
-
Fuse Current
210A
Holder Terminals
-
Product Range
HWA20 Series
Voltage Rating VDC
32V
Technical Docs (3)
Alternatives for PDM61001ZXM
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14016
