需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY2.210 | CNY11.05 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY2.210 (CNY2.4973) |
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY0.825 (CNY0.9322) |
| 500+ | CNY0.589 (CNY0.6656) |
| 1000+ | CNY0.448 (CNY0.5062) |
| 5000+ | CNY0.410 (CNY0.4633) |
产品概述
ESD8472MUT5G is a ESD protection diode. It is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, high breakdown voltage, high linearity, low leakage, and fast response time make these parts ideal for ESD protection on designs where board space is at a premium. It has industry leading capacitance linearity over voltage making it ideal for RF applications. This capacitance linearity combined with the extremely small package and low insertion loss makes this part well suited for use in antenna line applications for wireless handsets and terminals. Typical applications include RF signal ESD protection, RF switching, PA, and antenna ESD protection, NFC and USB 2.0, USB 3.0.
- Reverse working voltage is 5.3V
- Reverse leakage current is less than 1nA
- Ultra-low capacitance of 0.2pF
- Insertion loss of 0.030dBm
- Small footprint of 0.62mm x 0.32mm
- Low dynamic resistance of <lt/> 1ohm
- 1000 ESD IEC61000−4−2 strikes ±8KV contact / air discharged
技术规格
20V
2引脚
300mW
AEC-Q101
X3DFN2
5.3V
ESD84
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书