Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.210 | CNY11.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.210 (CNY2.4973) |
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY0.849 (CNY0.9594) |
| 500+ | CNY0.621 (CNY0.7017) |
| 1000+ | CNY0.448 (CNY0.5062) |
| 5000+ | CNY0.410 (CNY0.4633) |
Product Information
Product Overview
ESD8472MUT5G is a ESD protection diode. It is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, high breakdown voltage, high linearity, low leakage, and fast response time make these parts ideal for ESD protection on designs where board space is at a premium. It has industry leading capacitance linearity over voltage making it ideal for RF applications. This capacitance linearity combined with the extremely small package and low insertion loss makes this part well suited for use in antenna line applications for wireless handsets and terminals. Typical applications include RF signal ESD protection, RF switching, PA, and antenna ESD protection, NFC and USB 2.0, USB 3.0.
- Reverse working voltage is 5.3V
- Reverse leakage current is less than 1nA
- Ultra-low capacitance of 0.2pF
- Insertion loss of 0.030dBm
- Small footprint of 0.62mm x 0.32mm
- Low dynamic resistance of <lt/> 1ohm
- 1000 ESD IEC61000−4−2 strikes ±8KV contact / air discharged
Technical Specifications
20V
2Pins
300mW
AEC-Q101
X3DFN2
5.3V
ESD84
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

