打印页面
图片仅用于图解说明,详见产品说明。

3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY176.450 (CNY199.3885) |
包装规格:每个
最低: 1
多件: 1
CNY176.45 (CNY199.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
R301-SHRINK-40MM is a 40mm heat-shrink fibre protective sleeve. Ensure the long-term integrity and protection of your fusion splices with the TREND Networks R301-SHRINK-40MM fibre protective splice sleeves. These pre-sealed sleeves provide robust mechanical and environmental protection for critical fibre connections.
- Features a 34mm double-ended airproof, pre-sealed rod for enhanced splice protection
- 40 mm sleeve length provides reliable coverage and support for the splice point
- Improves splice durability against environmental exposure and mechanical stress
- Supplied in a pack of 100 sleeves for multiple fibre installation projects
- Designed for consistent, high-quality protection, reducing signal loss and potential fibre damage
技术规格
套管类型
光纤保护接头
套管颜色
-
长度 -公制
40mm
产品范围
-
套管材料
-
内径
-
长度 -英制
1.57"
SVHC(高度关注物质)
No SVHC (05-Nov-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (05-Nov-2025)
下载产品合规证书
产品合规证书
重量(千克):.18