Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTREND NETWORKS
Manufacturer Part NoR301-SHRINK-40MMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4861069
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.450 (CNY199.3885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.45 (CNY199.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoR301-SHRINK-40MMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4861069
Technical Datasheet
Sleeving / Tubing TypeFibre Protective Splice
Sleeving Material-
Sleeving Colour-
Internal Diameter-
Length - Metric40mm
Length - Imperial1.57"
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
R301-SHRINK-40MM is a 40mm heat-shrink fibre protective sleeve. Ensure the long-term integrity and protection of your fusion splices with the TREND Networks R301-SHRINK-40MM fibre protective splice sleeves. These pre-sealed sleeves provide robust mechanical and environmental protection for critical fibre connections.
- Features a 34mm double-ended airproof, pre-sealed rod for enhanced splice protection
- 40 mm sleeve length provides reliable coverage and support for the splice point
- Improves splice durability against environmental exposure and mechanical stress
- Supplied in a pack of 100 sleeves for multiple fibre installation projects
- Designed for consistent, high-quality protection, reducing signal loss and potential fibre damage
Technical Specifications
Sleeving / Tubing Type
Fibre Protective Splice
Sleeving Colour
-
Length - Metric
40mm
Product Range
-
Sleeving Material
-
Internal Diameter
-
Length - Imperial
1.57"
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
