2. 电缆与电线组件
                                                                                                3. 电缆管理
                                                                                                4. 电线和电缆标签
                                                                                                5. 夹式电线标签
                                                                                                打印页面

                                                                                                MP003251

                                                                                                线缆标记, 卡入式预打印, N to Z, 黑色, 黄色, 1.4 mm

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO MP003251
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP003251
                                                                                                库存编号1891372
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:35 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY152.670 (CNY172.5171)
                                                                                                5+CNY140.620 (CNY158.9006)
                                                                                                10+CNY121.490 (CNY137.2837)
                                                                                                包装规格:每组 195
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY152.67 (CNY172.52 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP003251
                                                                                                库存编号1891372
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                标记类型卡入式预打印
                                                                                                字符N to Z
                                                                                                字符颜色黑色
                                                                                                标记颜色黄色
                                                                                                标记尺寸-
                                                                                                电缆直径最大值1.4mm
                                                                                                电缆直径最小值0.8mm
                                                                                                标记材料尼龙6.6 (聚酰胺6.6)
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The PB-195-SM1N is a yellow Cable Marker made of nylon 6.6 with N to Z markings. It Strip off from the cutting point easily when used. Continuously SM type cable marker is string type and each one is connected. Not easy to transfigure and beautiful, clear printing and longer lasting (not fade easily). It is a more effective in marker assembly. It can be applied after completing of terminal assembly to the wire.

                                                                                                • Supports 20 to 18AWG wire
                                                                                                • Multicomp Pro products are rated 4.5 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                技术规格

                                                                                                标记类型

                                                                                                卡入式预打印

                                                                                                字符颜色

                                                                                                黑色

                                                                                                标记尺寸

                                                                                                -

                                                                                                电缆直径最小值

                                                                                                0.8mm

                                                                                                产品范围

                                                                                                -

                                                                                                字符

                                                                                                N to Z

                                                                                                标记颜色

                                                                                                黄色

                                                                                                电缆直径最大值

                                                                                                1.4mm

                                                                                                标记材料

                                                                                                尼龙6.6 (聚酰胺6.6)

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 3 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:39162000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.024