Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003251Copy
Manufacturer Standard Lead Time35 weeks
Order Code1891372
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.930 (CNY186.3709) |
| 5+ | CNY151.920 (CNY171.6696) |
| 10+ | CNY131.260 (CNY148.3238) |
Price for:Pack of 195
Minimum: 1
Multiple: 1
CNY164.93 (CNY186.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003251Copy
Manufacturer Standard Lead Time35 weeks
Order Code1891372
Technical Datasheet
Marker TypeClip On Pre Printed
LegendN to Z
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max1.4mm
Cable Diameter Min0.8mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PB-195-SM1N is a yellow Cable Marker made of nylon 6.6 with N to Z markings. It Strip off from the cutting point easily when used. Continuously SM type cable marker is string type and each one is connected. Not easy to transfigure and beautiful, clear printing and longer lasting (not fade easily). It is a more effective in marker assembly. It can be applied after completing of terminal assembly to the wire.
- Supports 20 to 18AWG wire
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
0.8mm
Product Range
-
Legend
N to Z
Marker Colour
Yellow
Cable Diameter Max
1.4mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
