打印页面
72 有货
需要更多?
72 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY152.570 (CNY172.4041) |
| 10+ | CNY149.520 (CNY168.9576) |
| 25+ | CNY146.470 (CNY165.5111) |
| 100+ | CNY143.420 (CNY162.0646) |
| 250+ | CNY140.370 (CNY158.6181) |
| 500+ | CNY137.320 (CNY155.1716) |
包装规格:每个
最低: 1
多件: 1
CNY152.57 (CNY172.40 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 53112760 is a SKINTOP® MSR-M ATEX Cable Gland made of nickel-plated brass with metric connecting thread. It combines high quality with regard to consistency and reliability and is especially designed for use with electrical equipment in areas with risk of explosion, especially in the chemical and petrochemical industry. The cable glands SKINTOP® MS-M ATEX is sufficient to the requirements of explosion protection to equipment-group II and equipment category 2G and 1D, type of protection increased safety "e".
- Metric connection thread according to EN 50262
- Cold impact resistance
- High strain relief
- Wide, variable clamping ranges
- Anti-static
- Maximum reliability
技术规格
螺纹尺寸
M50
电缆直径最大值
35mm
压盖颜色
金属色-镀镍
产品范围
SKINTOP MS-M ATEX Series
电缆直径最小值
26mm
电缆接头材料
黄铜
IP/NEMA级别
IP68
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:73182300
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.242