Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112760Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204379
Product RangeSKINTOP MS-M ATEX Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.570 (CNY172.4041) |
| 10+ | CNY149.520 (CNY168.9576) |
| 25+ | CNY146.470 (CNY165.5111) |
| 100+ | CNY143.420 (CNY162.0646) |
| 250+ | CNY140.370 (CNY158.6181) |
| 500+ | CNY137.320 (CNY155.1716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.57 (CNY172.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112760Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204379
Product RangeSKINTOP MS-M ATEX Series
Technical Datasheet
Thread SizeM50
Cable Diameter Min26mm
Cable Diameter Max35mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MS-M ATEX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53112760 is a SKINTOP® MSR-M ATEX Cable Gland made of nickel-plated brass with metric connecting thread. It combines high quality with regard to consistency and reliability and is especially designed for use with electrical equipment in areas with risk of explosion, especially in the chemical and petrochemical industry. The cable glands SKINTOP® MS-M ATEX is sufficient to the requirements of explosion protection to equipment-group II and equipment category 2G and 1D, type of protection increased safety "e".
- Metric connection thread according to EN 50262
- Cold impact resistance
- High strain relief
- Wide, variable clamping ranges
- Anti-static
- Maximum reliability
Applications
Automotive, Automation & Process Control, Mining, Oil & Gas, Industrial
Technical Specifications
Thread Size
M50
Cable Diameter Max
35mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS-M ATEX Series
Cable Diameter Min
26mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242
