打印页面
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY937.550 (CNY1,059.4315) |
| 5+ | CNY903.390 (CNY1,020.8307) |
| 10+ | CNY869.220 (CNY982.2186) |
| 25+ | CNY814.860 (CNY920.7918) |
| 50+ | CNY776.010 (CNY876.8913) |
| 100+ | CNY740.910 (CNY837.2283) |
包装规格:每个
最低: 1
多件: 1
CNY937.55 (CNY1,059.43 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
CTLDVI-DLSP-MM-10 is a 10ft DVI (M) to display port (M) LSZH cable. The DP to DVI cable is a cost-effective solution to send video signal from an existing source device to a projector or monitor, without the expense of upgrading to a new monitor. The cable offers high-quality construction and supports high bandwidth video resolutions up to 1920 x 1200 or HDTV resolutions up to 1080p. An ideal component for solutions in auditoriums, conference rooms or other applications. Features low smoke zero halogen cable jacketing. Typical applications include digital projection, digital signage, high-resolution monitor applications and flat panel display applications.
- Digital video signal transmission between a signal generating device (CPU) and a monitor
- Fully moulded backshell construction is highly durable
- Gold plated contact pins to minimize signal loss
- Low smoke zero halogen cable jacket
技术规格
连接器类型A
DVI-D插头
外护套颜色
黑色
连接器类型B
显示端口插头
产品范围
CTLDVI-DLSP-MM Series
技术文档 (1)
CTLDVI-DLSP-MM-10 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.212281