
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY937.550 (CNY1,059.4315) |
| 5+ | CNY903.390 (CNY1,020.8307) |
| 10+ | CNY869.220 (CNY982.2186) |
| 25+ | CNY814.860 (CNY920.7918) |
| 50+ | CNY776.010 (CNY876.8913) |
| 100+ | CNY740.910 (CNY837.2283) |
Product Information
Product Overview
CTLDVI-DLSP-MM-10 is a 10ft DVI (M) to display port (M) LSZH cable. The DP to DVI cable is a cost-effective solution to send video signal from an existing source device to a projector or monitor, without the expense of upgrading to a new monitor. The cable offers high-quality construction and supports high bandwidth video resolutions up to 1920 x 1200 or HDTV resolutions up to 1080p. An ideal component for solutions in auditoriums, conference rooms or other applications. Features low smoke zero halogen cable jacketing. Typical applications include digital projection, digital signage, high-resolution monitor applications and flat panel display applications.
- Digital video signal transmission between a signal generating device (CPU) and a monitor
- Fully moulded backshell construction is highly durable
- Gold plated contact pins to minimize signal loss
- Low smoke zero halogen cable jacket
Technical Specifications
DVI-D Plug
Black
DisplayPort Plug
CTLDVI-DLSP-MM Series
Technical Docs (1)
Alternatives for CTLDVI-DLSP-MM-10
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
