打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:52 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY513.880 (CNY580.6844) |
| 5+ | CNY480.540 (CNY543.0102) |
包装规格:每个
最低: 1
多件: 1
CNY513.88 (CNY580.68 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The DMR20-1-ACV-R-C is a Self-powered LED Display Line Voltage Monitor is designed to measure and display the true-rms voltage of AC power systems. Screw-style terminal block simplifies installation. The unit can also measure distorted AC power sources including triangle, square and the quasi-sine output of many DC to AC power inverters. It is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration.
- 4-digit LED display with overvoltage indication
- Installs in oil-tight 1.2" (30.5mm) round cut-outs
- Reads true-rms value to 0.1V resolution
- Self-resetting internal fuse for long-term reliability
内容
Monitor, Rubber gasket and Plastic hex nut.
技术规格
数字/字母位数
4
量程
85V 至 264V
面板开孔高度
-
电源电压最小值
85VAC
工作温度最小值
-25°C
产品范围
-
仪表功能
交流电压
数字高度
7.6mm
面板切割孔宽度
-
电源电压最大值
264VAC
工作温度最高值
60°C
SVHC(高度关注物质)
Lead (17-Jan-2022)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.026