Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR20-1-ACV-R-CCopy
Order Code2362694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.680 (CNY581.5884) |
| 5+ | CNY481.290 (CNY543.8577) |
| 10+ | CNY472.240 (CNY533.6312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY514.68 (CNY581.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR20-1-ACV-R-CCopy
Order Code2362694
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Voltage
Meter Range85V to 264V
Digit Height7.6mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
The DMR20-1-ACV-R-C is a Self-powered LED Display Line Voltage Monitor is designed to measure and display the true-rms voltage of AC power systems. Screw-style terminal block simplifies installation. The unit can also measure distorted AC power sources including triangle, square and the quasi-sine output of many DC to AC power inverters. It is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration.
- 4-digit LED display with overvoltage indication
- Installs in oil-tight 1.2" (30.5mm) round cut-outs
- Reads true-rms value to 0.1V resolution
- Self-resetting internal fuse for long-term reliability
Applications
Industrial, Automation & Process Control
Contents
Monitor, Rubber gasket and Plastic hex nut.
Technical Specifications
No. of Digits / Alpha
4
Meter Range
85V to 264V
Panel Cutout Height
-
Supply Voltage Min
85VAC
Operating Temperature Min
-25°C
Product Range
-
Meter Function
AC Voltage
Digit Height
7.6mm
Panel Cutout Width
-
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
