2. 自动化与过程控制
                                                                                                3. 运动控制与机器人
                                                                                                4. 气动设备
                                                                                                5. 气动阀 - 流量控制
                                                                                                打印页面

                                                                                                200002-MMS

                                                                                                Manifold Valve, Flange/Flange, 10000 psi, Manifold Rail Mount, 200002 Series

                                                                                                NOSHOK
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NOSHOK 200002-MMS
                                                                                                制造商NOSHOK
                                                                                                制造商产品编号200002-MMS
                                                                                                库存编号4309707
                                                                                                产品范围200002 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:11 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY3,544.240 (CNY4,004.9912)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY3,544.24 (CNY4,004.99 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NOSHOK
                                                                                                制造商NOSHOK
                                                                                                制造商产品编号200002-MMS
                                                                                                库存编号4309707
                                                                                                产品范围200002 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                气动连接-
                                                                                                操作压力最大值10000psi
                                                                                                流速-
                                                                                                气动连接方式法兰/法兰
                                                                                                气动安装类型歧管轨
                                                                                                操作压力最小值-
                                                                                                工作温度最高值-
                                                                                                工作温度最小值-
                                                                                                产品范围200002 Series
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                200002-MMS is a 200002 series block & bleed, hard seat needle valve. It combines isolating and venting in a single valve, eliminating the need for tubing and fittings. The block valve isolates the downstream process fluids and the bleed valve exhausts upstream fluids enabling static pressure transmitters, switches or gauges to be removed without disturbing the permanent piping installation. Block valve is located on the left side and the bleed valve is located on top in a 90° orientation, venting is to the right.

                                                                                                • Flange-flange connection, 1/4" NPT vent
                                                                                                • Flange-flange, stainless steel valve
                                                                                                • 100% helium leak tested to 1 x 10-4 ml/s for performance and reliability
                                                                                                • Blow-out proof stem provides a secondary stem seal in the full open position
                                                                                                • FKM O-ring seal and PTFE back-up ring below the stem threads to protect from corrosion and galling
                                                                                                • Stem and bonnet threads are rolled for strength and ease of operation
                                                                                                • One-piece bonnet with a metal-to-metal seal to the valve body below the bonnet threads
                                                                                                • Slotted spring pin to prevent accidental loosening
                                                                                                • Colour coded vinyl dust cap for bonnet and stem
                                                                                                • Pressure rating of 10,000psi at 200°F, orifice size is 0.187"

                                                                                                技术规格

                                                                                                气动连接

                                                                                                -

                                                                                                流速

                                                                                                -

                                                                                                气动安装类型

                                                                                                歧管轨

                                                                                                工作温度最高值

                                                                                                -

                                                                                                产品范围

                                                                                                200002 Series

                                                                                                操作压力最大值

                                                                                                10000psi

                                                                                                气动连接方式

                                                                                                法兰/法兰

                                                                                                操作压力最小值

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84818039
                                                                                                US ECCN:2B999
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001