Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No200002-MMSCopy
Manufacturer Standard Lead Time11 weeks
Order Code4309707
Product Range200002 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,477.040 (CNY3,929.0552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,477.04 (CNY3,929.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No200002-MMSCopy
Manufacturer Standard Lead Time11 weeks
Order Code4309707
Product Range200002 Series
Technical Datasheet
Pneumatic Connection-
Operating Pressure Max10000psi
Flow Rate-
Pneumatic Connection MethodFlange/Flange
Pneumatic Mounting TypeManifold Rail
Operating Pressure Min-
Operating Temperature Max-
Operating Temperature Min-
Product Range200002 Series
SVHCTo Be Advised
Product Overview
200002-MMS is a 200002 series block & bleed, hard seat needle valve. It combines isolating and venting in a single valve, eliminating the need for tubing and fittings. The block valve isolates the downstream process fluids and the bleed valve exhausts upstream fluids enabling static pressure transmitters, switches or gauges to be removed without disturbing the permanent piping installation. Block valve is located on the left side and the bleed valve is located on top in a 90° orientation, venting is to the right.
- Flange-flange connection, 1/4" NPT vent
- Flange-flange, stainless steel valve
- 100% helium leak tested to 1 x 10-4 ml/s for performance and reliability
- Blow-out proof stem provides a secondary stem seal in the full open position
- FKM O-ring seal and PTFE back-up ring below the stem threads to protect from corrosion and galling
- Stem and bonnet threads are rolled for strength and ease of operation
- One-piece bonnet with a metal-to-metal seal to the valve body below the bonnet threads
- Slotted spring pin to prevent accidental loosening
- Colour coded vinyl dust cap for bonnet and stem
- Pressure rating of 10,000psi at 200°F, orifice size is 0.187"
Technical Specifications
Pneumatic Connection
-
Flow Rate
-
Pneumatic Mounting Type
Manifold Rail
Operating Temperature Max
-
Product Range
200002 Series
Operating Pressure Max
10000psi
Pneumatic Connection Method
Flange/Flange
Operating Pressure Min
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:2B999
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
