打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY564.480 (CNY637.8624) |
| 5+ | CNY553.200 (CNY625.116) |
| 10+ | CNY541.910 (CNY612.3583) |
包装规格:每个
最低: 1
多件: 1
CNY564.48 (CNY637.86 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The DILA-31(24VDC) is a 4-pole Control Relay with AC/DC coil, DILA series. 3NO-1NC contact configuration. Base DIL A control relays have four-poles rated to 10A, (UL/CSA general-purpose). Various NO and NC configurations are available, including late break and early make. Auxiliary contacts are also rated to 10 amps. Positively guided contacts, NO and NC contacts can never be closed simultaneously. A comprehensive range of accessories from suppressors and voltage indicators to amplifiers and timing modules make DIL A relays a great choice for applications demanding maximum flexibility.
- DC coils supplied with an integrated varistor surge suppressor
技术规格
空载电流电感
-
工作电压
690VAC
极数
4位
开关电流 AC1
-
线圈直流电压标称值
24V
负载直流电阻
4A
产品范围
Relays系列
继电器安装
DIN轨、面板安装
接点配置
3PST-常开, SPST-常闭
开关电源的AC3
-
线圈交流电压标称值
240V
开关功率 AC1
-
开关电流 AC3
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.32