
2 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY564.480 (CNY637.8624) |
| 5+ | CNY553.200 (CNY625.116) |
| 10+ | CNY541.910 (CNY612.3583) |
Product Information
Product Overview
The DILA-31(24VDC) is a 4-pole Control Relay with AC/DC coil, DILA series. 3NO-1NC contact configuration. Base DIL A control relays have four-poles rated to 10A, (UL/CSA general-purpose). Various NO and NC configurations are available, including late break and early make. Auxiliary contacts are also rated to 10 amps. Positively guided contacts, NO and NC contacts can never be closed simultaneously. A comprehensive range of accessories from suppressors and voltage indicators to amplifiers and timing modules make DIL A relays a great choice for applications demanding maximum flexibility.
- DC coils supplied with an integrated varistor surge suppressor
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
-
690VAC
4 Pole
-
24V
4A
DILA Series
DIN Rail, Panel
3PST-NO, SPST-NC
-
240V
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
